Part Details for IFT202 by ifm efector inc
Overview of IFT202 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFT202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IFT202-ND
|
DigiKey | SENSOR PROX INDUCTIVE 7MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$127.0000 | Buy Now |
DISTI #
71824044
|
RS | Proximity Sensor, Inductive, 12mm, 316 SS, 7mm non-flush, 2-wire DC PNP/NPN | ifm efector IFT202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$114.0000 / $129.5400 | Buy Now |
|
Neutron USA | Proximity Sensor, Inductive, 12mm Barrel, 316 SS, R: 7mm, non-flush, 2-wire DC PNP/NPN NO, M12 Conn | 3 |
|
$259.1200 | Buy Now |