Part Details for IFT203 by ifm efector inc
Overview of IFT203 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IFT203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IFT203-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$124.0000 | Buy Now |
DISTI #
71824045
|
RS | Inductive Sensor, 4 mm Range, M12 Flush, PNP-NO, 10-36 VDC, IFT Series | ifm efector IFT203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 |
|
$117.1600 / $137.8300 | Buy Now |
|
Neutron USA | Inductive Sensor, 4 mm Range, M12 Flush, PNP-NO, 10-36 VDC, IFT Series | 37 |
|
$290.1900 | Buy Now |