Part Details for IG12FSF04DO by Carlo Gavazzi Holding AG
Overview of IG12FSF04DO by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IG12FSF04DO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K5292
|
Newark | Ind Prox Al Micro Sw 2W Dc No |Carlo Gavazzi IG12FSF04DO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.6800 / $187.5300 | Buy Now |
DISTI #
1864-2029-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM MODULE Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$175.3308 / $197.0000 | Buy Now |
DISTI #
225-IG12FSF04DO
|
Mouser Electronics | Proximity Sensors IND PROX AL MICRO SW 2W DC NO RoHS: Compliant | 2 |
|
$166.5600 / $187.1500 | Buy Now |
DISTI #
70628662
|
RS | Proximity Sensor, AL MICRO SW 2W DC NO | Carlo Gavazzi Inc. IG12FSF04DO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$191.0900 | RFQ |
|
Onlinecomponents.com | IND PROX AL MICRO SW 2W DC NO RoHS: Compliant |
17 In Stock |
|
$157.6000 / $183.8200 | Buy Now |
DISTI #
69768193
|
Verical | IG12FSF04DO Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$140.3600 | Buy Now |
DISTI #
51532333
|
Verical | IG12FSF04DO Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 6 |
|
$187.8427 / $226.6584 | Buy Now |
DISTI #
IG12FSF04DO
|
TME | Sensor: inductive, OUT: NO, 4mm, 12÷36VDC, Connection: lead 2m, IP67 Min Qty: 1 | 0 |
|
$89.7300 / $103.5400 | RFQ |
|
Master Electronics | IND PROX AL MICRO SW 2W DC NO RoHS: Compliant |
17 In Stock |
|
$157.6000 / $183.8200 | Buy Now |