Part Details for IG2001.05 by Zakłady Kablowe BITNER
Overview of IG2001.05 by Zakłady Kablowe BITNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IG2001.05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BITNER-IG2001.05
|
TME | Wire, BiTOne,H07V-K, stranded, Cu, 2.5mm2, PVC, red, 450V,750V, 100m Min Qty: 100 | 400 |
|
$0.4910 / $0.8060 | Buy Now |