Part Details for IG8300V by Arrow Hart
Overview of IG8300V by Arrow Hart
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IG8300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75100409
|
RS | Recp HG IG Dup 20A 125V 2P3W Str B&S IV | Arrow Hart IG8300V Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3500 | RFQ |
|
Onlinecomponents.com | Recp HG IG Dup 20A 125V 2P3W Str B&S IV |
100 In Stock |
|
$8.3100 / $12.7600 | Buy Now |
|
Master Electronics | Recp HG IG Dup 20A 125V 2P3W Str B&S IV |
100 In Stock |
|
$8.3100 / $12.7600 | Buy Now |