Part Details for IGL520-P by Legrand North America LLC
Overview of IGL520-P by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGL520-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H1766
|
Newark | Turnlok Plug 3W 20A 125V Ig |Legrand Pass & Seymour IGL520-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3000 / $44.3800 | Buy Now |