Part Details for IGL520-R by Legrand North America LLC
Overview of IGL520-R by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IGL520-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0015
|
Newark | Turnlok Recept Sgl 3W 20A 125V Ig |Legrand Pass & Seymour IGL520-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1200 / $40.3800 | Buy Now |