Part Details for IGS213 by ifm efector inc
Overview of IGS213 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGS213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IGS213-ND
|
DigiKey | SENSOR PROX INDUCTIVE 12MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$63.5000 | Buy Now |
|
Neutron USA | Inductive sensor M18 x 1, Sn = 12 mm [n], NO, DC PNP, Protection rating: IP67, Temperature range: -25-70 °C, Switching frequency: 300 Hz, M12 connector | 2 |
|
$104.0900 | Buy Now |