Part Details for IGT200 by ifm efector inc
Overview of IGT200 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IGT200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IGT200-ND
|
DigiKey | SENSOR PROX INDUCTIVE 12MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$131.5000 | Buy Now |
DISTI #
71824059
|
RS | Proximity Sensor, Inductive, 18mm, 316SS, 12mm non-flush, 3-wire DC, PNP, NO, Q | ifm efector IGT200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 |
|
$119.7800 / $127.4300 | Buy Now |
|
Neutron USA | Proximity Sensor, Inductive, 18mm non-flush, 316SS, R: 12mm, 3-wire DC, PNP, NO, M12 Conn | 0 |
|
$259.5300 | Buy Now |
Part Details for IGT200
IGT200 CAD Models
IGT200 Part Data Attributes:
|
IGT200
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
IGT200
ifm efector inc
Inductive Sensor, 0mm Min, 9.7mm Max, Cylindrical, Non Flush Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, IP69K, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 38 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
JESD-609 Code | e4 | |
Measurement Range-Max (mm) | 9.7 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Type | PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | CONNECTOR |