Part Details for IGTD600240A50L by Teledyne Technologies Inc
Overview of IGTD600240A50L by Teledyne Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IGTD600240A50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay - DC Out - Line Voltage 24-400VDC - Control Voltage Range 90-140 VAC - Output 50A RoHS: Compliant |
6 In Stock |
|
$68.5200 / $153.8000 | Buy Now |
Part Details for IGTD600240A50L
IGTD600240A50L CAD Models
IGTD600240A50L Part Data Attributes
|
IGTD600240A50L
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IGTD600240A50L
Teledyne Technologies Inc
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.03 A | |
Control Voltage | 140 V | |
Input Type | DC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | BJT | |
Overall Height | 21.97 mm | |
Overall Length | 57.15 mm |