Part Details for IH34-30NUS-KU0 by SICK AG
Overview of IH34-30NUS-KU0 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21080CIH341Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 4.096 VOUT |
Price & Stock for IH34-30NUS-KU0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8412
|
Newark | Ind Prox Sensor, 30Mm, Spst-No, 250V Rohs Compliant: Yes |Sick IH34-30NUS-KU0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.5700 / $272.2700 | Buy Now |
DISTI #
IH34-30NUS-KU0
|
TME | Sensor: inductive, Range: 0÷30mm, 20÷250VAC, 20÷250VDC, -25÷80°C Min Qty: 1 | 0 |
|
$161.7200 / $175.1900 | RFQ |