There are no models available for this part yet.
Overview of IH5050MLP/883B by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for IH5050MLP/883B by Maxim Integrated Products
Part Data Attributes for IH5050MLP/883B by Maxim Integrated Products
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-XQCC-N20
|
Length
|
8.89 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Off-state Isolation-Nom
|
54 dB
|
On-state Resistance Match-Nom
|
8 Ω
|
On-state Resistance-Max (Ron)
|
40 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
200 ns
|
Switch-on Time-Max
|
400 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for IH5050MLP/883B
This table gives cross-reference parts and alternative options found for IH5050MLP/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5050MLP/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5050M/D | SPDT, 1 Func, 1 Channel, CMOS, DIE-14 | Maxim Integrated Products | IH5050MLP/883B vs IH5050M/D |
IH5050M/W | SPDT, 1 Func, 1 Channel, CMOS | Maxim Integrated Products | IH5050MLP/883B vs IH5050M/W |
IH5050M/W/883B | SPDT, 1 Func, 1 Channel, CMOS | Maxim Integrated Products | IH5050MLP/883B vs IH5050M/W/883B |
IH5050M/D/883B | SPDT, 1 Func, 1 Channel, CMOS, DIE-14 | Maxim Integrated Products | IH5050MLP/883B vs IH5050M/D/883B |