Part Details for IH5140CJE by Harris Semiconductor
Overview of IH5140CJE by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for IH5140CJE
IH5140CJE CAD Models
IH5140CJE Part Data Attributes
|
IH5140CJE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IH5140CJE
Harris Semiconductor
SPST, 1 Func, 1 Channel, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 30 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IH5140CJE
This table gives cross-reference parts and alternative options found for IH5140CJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5140CJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5040-5 | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5140CJE vs HI1-5040-5 |
8100609EA | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5140CJE vs 8100609EA |
IH5140MJE/883B | 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | IH5140CJE vs IH5140MJE/883B |
IH5040CPE | SPST, 1 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | IH5140CJE vs IH5040CPE |
IH5140CPE | SPST, 1 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | IH5140CJE vs IH5140CPE |
IH5040MJE | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5140CJE vs IH5040MJE |
HI1-5040/883 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | IH5140CJE vs HI1-5040/883 |
8100601EX | SPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Siliconix | IH5140CJE vs 8100601EX |
IH5040CJE | SPST, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5140CJE vs IH5040CJE |
IH5040MDE | SGL POLE SGL THROW SWITCH | Intersil Corporation | IH5140CJE vs IH5040MDE |