Part Details for IH5151MJE/883B by Rochester Electronics LLC
Overview of IH5151MJE/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IH5151MJE/883B
IH5151MJE/883B CAD Models
IH5151MJE/883B Part Data Attributes
|
IH5151MJE/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IH5151MJE/883B
Rochester Electronics LLC
SPDT, 2 Func, 1 Channel, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IH5151MJE/883B
This table gives cross-reference parts and alternative options found for IH5151MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5151MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5051CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Rochester Electronics LLC | IH5151MJE/883B vs IH5051CJE |
IH5143MJE/883B | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | Intersil Corporation | IH5151MJE/883B vs IH5143MJE/883B |
HI3-5043-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | IH5151MJE/883B vs HI3-5043-5 |
HI3-5051-5 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | IH5151MJE/883B vs HI3-5051-5 |
DG190AP | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | IH5151MJE/883B vs DG190AP |
HI1-5051-5 | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | IH5151MJE/883B vs HI1-5051-5 |
IH5051MJE | Dual SPST, Low Charge Injection Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | IH5151MJE/883B vs IH5051MJE |
JM38510/11107BEC | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Harris Semiconductor | IH5151MJE/883B vs JM38510/11107BEC |
IH5151CJE | SPDT, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | IH5151MJE/883B vs IH5151CJE |
IH5143CPE+ | Low-Power, SPST, Fast, CMOS Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | IH5151MJE/883B vs IH5143CPE+ |