Part Details for IH5341CPD by Harris Semiconductor
Overview of IH5341CPD by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IH5341CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPST, 14 Pin, Plastic, DIP | 4 |
|
$6.2700 / $8.5500 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 14 Pin, Plastic, DIP | 4 |
|
$6.2700 / $8.5500 | Buy Now |
|
Rochester Electronics | IH5341 Dual Rf/Video Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4030 |
|
$2.7400 / $3.2200 | Buy Now |
Part Details for IH5341CPD
IH5341CPD CAD Models
IH5341CPD Part Data Attributes
|
IH5341CPD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IH5341CPD
Harris Semiconductor
SPST, 2 Func, 1 Channel, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IH5341CPD
This table gives cross-reference parts and alternative options found for IH5341CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5341CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5341IJD | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | IH5341CPD vs IH5341IJD |
IH5341MJD/883B | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | IH5341CPD vs IH5341MJD/883B |
IH5341MJD | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | IH5341CPD vs IH5341MJD |
IH5341CPD | SPST, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | IH5341CPD vs IH5341CPD |