Part Details for IH5341CPD by Maxim Integrated Products
Overview of IH5341CPD by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IH5341CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$6.7641 / $10.8225 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 14 Pin, Plastic, DIP | 11 |
|
$4.2750 / $8.5500 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 14 Pin, Plastic, DIP | 31 |
|
$9.7403 / $14.4300 | Buy Now |
|
Chip1Cloud | IC VIDEO SW DUAL RF N/O 14-DIP | 7000 |
|
RFQ | |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for IH5341CPD
IH5341CPD CAD Models
IH5341CPD Part Data Attributes:
|
IH5341CPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
IH5341CPD
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IH5341CPD
This table gives cross-reference parts and alternative options found for IH5341CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5341CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5341IJD | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | IH5341CPD vs IH5341IJD |
IH5341CPD | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | IH5341CPD vs IH5341CPD |
IH5341IJD | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERDIP-14 | Rochester Electronics LLC | IH5341CPD vs IH5341IJD |
IH5341MJD | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | IH5341CPD vs IH5341MJD |