There are no models available for this part yet.
Overview of IH5341IJD by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IH5341IJD by Rochester Electronics LLC
Part Data Attributes for IH5341IJD by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-15 V
|
Neg Supply Voltage-Min (Vsup)
|
-5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Off-state Isolation-Nom
|
80 dB
|
On-state Resistance Match-Nom
|
5 Ω
|
On-state Resistance-Max (Ron)
|
350 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
5.842 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
300 ns
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
7.62 mm
|
Alternate Parts for IH5341IJD
This table gives cross-reference parts and alternative options found for IH5341IJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5341IJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5341MJD/883B | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | IH5341IJD vs IH5341MJD/883B |
IH5341IJD | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | IH5341IJD vs IH5341IJD |
IH5341MJD | SPST, 2 Func, 1 Channel, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | IH5341IJD vs IH5341MJD |
IH5341CPD | SPST, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | IH5341IJD vs IH5341CPD |
IH5341CPD | SPST, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | IH5341IJD vs IH5341CPD |