Part Details for IH5341ITW by Intersil Corporation
Overview of IH5341ITW by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IH5341ITW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 10 Pin, Metal, CAN | 93 |
|
$6.7560 / $11.2600 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 10 Pin, Metal, CAN | 1 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 10 Pin, Metal, CAN | 12 |
|
$13.5120 / $15.2010 | Buy Now |
Part Details for IH5341ITW
IH5341ITW CAD Models
IH5341ITW Part Data Attributes
|
IH5341ITW
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IH5341ITW
Intersil Corporation
IC,ANALOG SWITCH,DUAL,SPST,CMOS,CAN,10PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |