IH6116CJI
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28

Overview of IH6116CJI by General Electric Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IH6116CJI by General Electric Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IH6116CJI by General Electric Solid State

IH6116CJI
General Electric Solid State
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
Package Description
DIP-28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-XDIP-T28
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
On-state Resistance-Max (Ron)
750 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IH6116CJI
    General Electric Solid State
    Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28
    VS

Related Parts for IH6116CJI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IH6116CJI by General Electric Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IH6116CJI by General Electric Solid State

Select Manufacturer
Which Manufacturer of IH6116CJI would you like to use for your alert(s)?
  • Please alert me when IH6116CJI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IH6116CJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IH6116CJI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IH6116CJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IH6116CJI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IH6116CJI by General Electric Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: