Part Details for IH6116CJI by Harris Semiconductor
Overview of IH6116CJI by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IH6116CJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IH6116CJI-ND
|
DigiKey | IC SWITCH 650OHM 28CERDIP Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
282 In Stock |
|
$4.7400 | Buy Now |
|
Rochester Electronics | 16-Channel CMOS Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 282 |
|
$4.0700 / $4.7900 | Buy Now |
Part Details for IH6116CJI
IH6116CJI CAD Models
IH6116CJI Part Data Attributes:
|
IH6116CJI
Harris Semiconductor
Buy Now
|
Compare Parts:
IH6116CJI
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 750 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |