Part Details for IHA-150 by FW Bell
Overview of IHA-150 by FW Bell
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHA-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103854
|
RS | Sensor, Current, +/- 150 A, 10 mA (Positive), 5 mA (Negative), 50 kHz, 0.84 in. | FW Bell IHA-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$225.1100 / $244.6900 | Buy Now |