Part Details for IHA15-0.9 by International Power
Overview of IHA15-0.9 by International Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHA15-0.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-A15-0.9
|
Mouser Electronics | Linear Power Supplies +15V 0.9A PWR SPLY Made in the USA RoHS: Compliant | 5 |
|
$65.2300 / $75.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.4600 | Buy Now |
|
Quest Components | LINEAR POWER SUPPLIES +15V 0.9A PWR SPLY | 3 |
|
$39.0000 | Buy Now |