Part Details for IHA910 by Isocom LTD
Overview of IHA910 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IHA910
IHA910 CAD Models
IHA910 Part Data Attributes
|
IHA910
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
IHA910
Isocom LTD
Logic IC Output Optocoupler, 8-Element, 500V Isolation, HERMETIC, DIL, 36 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | HERMETIC, DIL, 36 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 8 CHANNELS | |
Forward Current-Max | 0.0015 A | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 8 | |
Number of Functions | 8 | |
On-State Current-Max | 0.035 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |