Part Details for IHE12-10.2 by International Power
Overview of IHE12-10.2 by International Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHE12-10.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-E12-10.2
|
Mouser Electronics | Linear Power Supplies 12V 10.2A PWR SPLY Made in the USA RoHS: Compliant | 5 |
|
$201.7000 / $219.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$221.6500 | Buy Now |
|
Quest Components | OUTPUT: 12VDC AT 10.2AMPS | 6 |
|
$125.0000 / $130.0000 | Buy Now |
Part Details for IHE12-10.2
IHE12-10.2 CAD Models
IHE12-10.2 Part Data Attributes
|
IHE12-10.2
International Power
Buy Now
|
Compare Parts:
IHE12-10.2
International Power
|
Samacsys Manufacturer | International Power |