Part Details for IHE5-18/OVP by International Power
Overview of IHE5-18/OVP by International Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHE5-18/OVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
597-E5-18/P
|
Mouser Electronics | Linear Power Supplies 5V 18A PWR SPLY Made in the USA RoHS: Compliant | 2 |
|
$234.3600 / $245.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 18A Case E RoHS: Compliant |
6 In Stock |
|
$246.7000 | Buy Now |
|
Quest Components | OUTPUT: 5VDC AT 18AMPS W/OVP | 1 |
|
$130.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 18A Case E RoHS: Compliant |
6 In Stock |
|
$246.7000 | Buy Now |