-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHLP1616ABERR10M11
|
Avnet Americas | Power Inductor (SMD), 100 nH, ± 20%, 12 A, Shielded, 12 A, 4.06mm x 4.06mm x 1.2mm - Tape and Reel (Alt: IHLP1616ABERR10M11) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6021 | Buy Now |
DISTI #
70-IHLP1616ABERR10M1
|
Mouser Electronics | Power Inductors - SMD .1uH 20% RoHS: Compliant | 318 |
|
$0.4960 / $1.0200 | Buy Now |
|
Future Electronics | IHLP Series 1616 0.1 uH 20% 12 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Future Electronics | IHLP Series 1616 0.1 uH 20% 12 A Shielded Low Profile High Current SMT Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
|
Bristol Electronics | 2758 |
|
RFQ | ||
|
Quest Components | 2206 |
|
$0.6160 / $1.7600 | Buy Now | |
DISTI #
IHLP1616ABERR10M11
|
TTI | Power Inductors - SMD .1uH 20% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4490 / $0.4680 | Buy Now |
DISTI #
IHLP1616ABERR10M11
|
Avnet Americas | Power Inductor (SMD), 100 nH, ± 20%, 12 A, Shielded, 12 A, 4.06mm x 4.06mm x 1.2mm - Tape and Reel (Alt: IHLP1616ABERR10M11) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6021 | Buy Now |
DISTI #
IHLP1616ABERR10M11
|
Avnet Abacus | Power Inductor (SMD), 100 nH, � 20%, 12 A, Shielded, 12 A, 4.06mm x 4.06mm x 1.2mm - Tape and Reel (Alt: IHLP1616ABERR10M11) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1741286
|
Farnell | INDUCTOR, 0.1UH, 12A, 20% RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.8313 / $1.4611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHLP1616ABERR10M11
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHLP1616ABERR10M11
Vishay Intertechnologies
General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 4.06 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12 A | |
Self Resonance Frequency | 288 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for IHLP1616ABERR10M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHLP1616ABERR10M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHLP1616ABERR10M1A | General Purpose Inductor, 0.1uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | Vishay Intertechnologies | IHLP1616ABERR10M11 vs IHLP1616ABERR10M1A |