Part Details for IHLR0155F2 by APEM Inc
Overview of IHLR0155F2 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IHLR0155F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7629
|
Newark | Hall Effect Linear Pushbutton Rohs Compliant: Yes |Apem IHLR0155F2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.7400 / $294.9800 | Buy Now |
DISTI #
IHLR0155F2-ND
|
DigiKey | SWITCH PUSH HALL EFF 1.25MA 4.5V Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$176.8936 | Buy Now |
DISTI #
642-IHLR0155F2
|
Mouser Electronics | Pushbutton Switches Hall Effect PB, 5V IP67 Sealed, Black RoHS: Compliant | 0 |
|
$170.5200 / $211.0100 | Order Now |
DISTI #
70428867
|
RS | Hall effect pushbutton, linear, blk +5Vreg | APEM Components IHLR0155F2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$152.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.9200 / $213.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.9200 / $213.9900 | Buy Now |