There are no models available for this part yet.
Overview of IHSH36F3101 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IHSH36F3101 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-IHSH36F3101-ND
|
DigiKey | HALL EFFECT LINEAR PUSHBUTTON Min Qty: 25 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.0016 | Buy Now | |
DISTI #
642-IHSH36F3101
|
Mouser Electronics | Pushbutton Switches HALL EFFECT LINEAR PUSHBUTTON | 0 |
|
$66.1800 / $73.9100 | Order Now | |
DISTI #
74999277
|
RS | HALL EFFECT LINEAR PUSHBUTTON | APEM Components IHSH36F3101 Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$71.7600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
19 Partner Stock |
|
$75.8600 / $102.5700 | Buy Now | ||
DISTI #
C1S118300225194
|
Chip1Stop | Unclassified | 19 |
|
$68.3000 / $75.5000 | Buy Now | |
Master Electronics | RoHS: Compliant |
19 Partner Stock |
|
$75.8600 / $102.5700 | Buy Now |
CAD Models for IHSH36F3101 by APEM Inc
Part Data Attributes for IHSH36F3101 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Color
|
GREEN
|
Actuator Length
|
0.381 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Travel
|
1.778 mm
|
Actuator Type
|
PUSHBUTTON
|
Bushing Diameter
|
0.472 inch
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Illumination
|
NON-ILLUMINATED
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
WIRE
|