Part Details for IHSM5832RF472L by Vishay Intertechnologies
Overview of IHSM5832RF472L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for IHSM5832RF472L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C2732
|
Newark | Ihsm-5832 4.7K 15% Rc3 |Vishay IHSM5832RF472L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.7400 | Buy Now |
DISTI #
IHSM5832RF472L
|
Avnet Americas | Ind High Current Wirewound 4.7mH 15% 1KHz Ferrite 140mA 5832 T/R - Tape and Reel (Alt: IHSM5832RF472L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3621 / $1.7304 | Buy Now |
DISTI #
70-IHSM5832RF472L
|
Mouser Electronics | Power Inductors - SMD 4.7KuH 15% RoHS: Not Compliant | 0 |
|
$1.8500 / $2.7800 | Order Now |
DISTI #
IHSM5832RF472L
|
Avnet Americas | Ind High Current Wirewound 4.7mH 15% 1KHz Ferrite 140mA 5832 T/R - Tape and Reel (Alt: IHSM5832RF472L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3621 / $1.7304 | Buy Now |
Part Details for IHSM5832RF472L
IHSM5832RF472L CAD Models
IHSM5832RF472L Part Data Attributes:
|
IHSM5832RF472L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHSM5832RF472L
Vishay Intertechnologies
General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 6432,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Case/Size Code | 6432 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 23.1 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 16.26 mm | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 15% |
Alternate Parts for IHSM5832RF472L
This table gives cross-reference parts and alternative options found for IHSM5832RF472L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHSM5832RF472L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHSM5832PJ472L | General Purpose Inductor, 4700uH, 15%, 1 Element, Ferrite-Core, SMD, 6432, | Vishay Intertechnologies | IHSM5832RF472L vs IHSM5832PJ472L |