Part Details for IJ5-06-05.0-L-D-1-TR by Samtec Inc
Overview of IJ5-06-05.0-L-D-1-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for IJ5-06-05.0-L-D-1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0919
|
Newark | Ij5-06-05.0-L-D-1-Tr - Tape & Reel |Samtec IJ5-06-05.0-L-D-1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$22.8800 | Buy Now |
DISTI #
38Y7745
|
Newark | Board-To-Board Connector, High Isolation Rf Jack, Ij5 Series, Through Hole, Jack, 12, 4 Mm Rohs Compliant: Yes |Samtec IJ5-06-05.0-L-D-1-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.7800 / $17.4600 | Buy Now |
DISTI #
IJ5-06-05.0-L-D-1-TR-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISO Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.1894 | Buy Now |
DISTI #
IJ5-06-05.0-L-D-1-
|
Avnet Americas | Conn Isorate Transmission Line RF F 12 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: IJ5-06-05.0-L-D-1-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$20.3400 / $24.7300 | Buy Now |
DISTI #
200-IJ506050LD1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Jack Strip RoHS: Compliant | 91 |
|
$19.6900 / $24.7300 | Buy Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Jack Strip | 0 |
|
$17.5700 / $24.7300 | Buy Now |
DISTI #
IJ5-06-05.0-L-D-1-
|
Avnet Americas | Conn Isorate Transmission Line RF F 12 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: IJ5-06-05.0-L-D-1-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$20.3400 / $24.7300 | Buy Now |
DISTI #
IJ5-06-05.0-L-D-1-
|
Avnet Americas | Conn Isorate Transmission Line RF F 12 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: IJ5-06-05.0-L-D-1-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$20.3400 / $24.7300 | Buy Now |
DISTI #
000000000003206759
|
Sager | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Jack Strip Min Qty: 1 | 0 |
|
$19.3700 / $24.7300 | Buy Now |
DISTI #
IJ5-06-05.0-L-D-1-TR
|
Avnet Abacus | Conn Isorate Transmission Line RF F 12 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: IJ5-06-05.0-L-D-1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IJ5-06-05.0-L-D-1-TR
IJ5-06-05.0-L-D-1-TR CAD Models
IJ5-06-05.0-L-D-1-TR Part Data Attributes
|
IJ5-06-05.0-L-D-1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5-06-05.0-L-D-1-TR
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |