Part Details for IJ5C-01-0400-S-S-1 by Samtec Inc
Overview of IJ5C-01-0400-S-S-1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for IJ5C-01-0400-S-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-01-0400-S-S-1-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7300 | Buy Now |
DISTI #
IJ5C-01-0400-S-S-1
|
Avnet Americas | Cable Assembly CTB-2650F-1 Cable 0.4m 26AWG 1 POS Power SKT Bulk - Bulk (Alt: IJ5C-01-0400-S-S-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IJ5C-010400SS1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$5.5700 / $9.8200 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$5.9400 / $12.6900 | Buy Now |
DISTI #
000000000003591424
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$6.4700 / $9.8200 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$5.9400 / $12.6900 | Buy Now |
Part Details for IJ5C-01-0400-S-S-1
IJ5C-01-0400-S-S-1 CAD Models
IJ5C-01-0400-S-S-1 Part Data Attributes
|
IJ5C-01-0400-S-S-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5C-01-0400-S-S-1
Samtec Inc
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.991 inch | |
Body Length | 0.82 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 9.5 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |