Part Details for IJ5C-04-04000-S-D-NDS-2 by Samtec Inc
Overview of IJ5C-04-04000-S-D-NDS-2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5CK65N0S04000BE | Renesas Electronics Corporation | Cloud Kit Based on RX65N MCU Group | |
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
51722-10704000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S Right Angle Header. |
Price & Stock for IJ5C-04-04000-S-D-NDS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IJ5C-04-04000-S-D-
|
Avnet Americas | Cable Assembly RG316 4m 4 POS Wire to Board to 4 POS Wire to Board HDR-HDR - Bulk (Alt: IJ5C-04-04000-S-D-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.6600 / $184.1600 | Buy Now |
DISTI #
000000000005886127
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$148.6600 / $184.1600 | Buy Now |