There are no models available for this part yet.
Overview of IJ5C-06-0500-S-S-1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for IJ5C-06-0500-S-S-1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IJ5C-06-0500-S-S-1
|
Avnet Americas | Cable Assembly CTB-2650F-01 0.5m 6 POS Wire to Board HDR - Bulk (Alt: IJ5C-06-0500-S-S-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.1500 / $60.9800 | Buy Now | ||
DISTI #
000000000005886150
|
Sager | Samtec | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$38.1500 / $60.9800 | Buy Now |
CAD Models for IJ5C-06-0500-S-S-1 by Samtec Inc
Part Data Attributes for IJ5C-06-0500-S-S-1 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
SHIELDED
|
Body Breadth
|
0.336 inch
|
Body Depth
|
0.991 inch
|
Body Length
|
1.61 inch
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
9.5 GHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Panel Mount
|
NO
|
Reference Standard
|
UL
|
Shell Material
|
COPPER ALLOY
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
6
|