Part Details for IJ5C-08-1000-S-S-2 by Samtec Inc
Overview of IJ5C-08-1000-S-S-2 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ5C-08-1000-S-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-08-1000-S-S-2-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.4800 | Buy Now |
DISTI #
IJ5C-08-1000-S-S-2
|
Avnet Americas | Cable Assembly RG316 1m 26AWG 8 POS Power SKT Bulk - Bulk (Alt: IJ5C-08-1000-S-S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.0900 / $113.0400 | Buy Now |
DISTI #
200-IJ5C-081000SS2
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$100.4800 / $113.0400 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly | 0 |
|
$67.7000 / $113.0400 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly | 0 |
|
$67.7000 / $113.0400 | Buy Now |
Part Details for IJ5C-08-1000-S-S-2
IJ5C-08-1000-S-S-2 CAD Models
IJ5C-08-1000-S-S-2 Part Data Attributes:
|
IJ5C-08-1000-S-S-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5C-08-1000-S-S-2
Samtec Inc
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Additional Feature | INSERTION LOSS MAX AT: 9.5 GHZ, VSWR MAX AT: 2.2 GHZ | |
Body Breadth | 0.336 inch | |
Body Depth | 0.991 inch | |
Body Length | 1.92 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insertion Loss | 3 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 9.5 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
VSWR | 1.433 |