There are no models available for this part yet.
Overview of IJ5H-02-0600-S-2-02SP2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for IJ5H-02-0600-S-2-02SP2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IJ5H-02-0600-S-2-0
|
Avnet Americas | Cable Assembly RG316 0.6m 2Coaxial POS Wire to Board to 2(MCX) RCP-HDR Bag - Bulk (Alt: IJ5H-02-0600-S-2-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-IJ5H02600S202SP2
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$44.4000 / $58.8700 | Order Now | |
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$40.2600 / $64.3400 | Buy Now | ||
DISTI #
000000000003997250
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly | 0 |
|
Buy Now | ||
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$40.2600 / $64.3400 | Buy Now |
CAD Models for IJ5H-02-0600-S-2-02SP2 by Samtec Inc
Part Data Attributes for IJ5H-02-0600-S-2-02SP2 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.20.00.00
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|