Part Details for IJ5H-04-1000-S-2-02SP2 by Samtec Inc
Overview of IJ5H-04-1000-S-2-02SP2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ5H-04-1000-S-2-02SP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IJ5H-04-1000-S-2-0
|
Avnet Americas | Cable Assembly RG316 1m 4Coaxial POS Wire to Board to 4(MCX) RCP-HDR Bag - Bulk (Alt: IJ5H-04-1000-S-2-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$95.1600 / $117.8700 | Buy Now |
DISTI #
000000000003858953
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$95.1600 / $117.8700 | Buy Now |
Part Details for IJ5H-04-1000-S-2-02SP2
IJ5H-04-1000-S-2-02SP2 CAD Models
IJ5H-04-1000-S-2-02SP2 Part Data Attributes
|
IJ5H-04-1000-S-2-02SP2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5H-04-1000-S-2-02SP2
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |