Part Details for IJ5H-06-0300-S-2-01SP1 by Samtec Inc
Overview of IJ5H-06-0300-S-2-01SP1 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ5H-06-0300-S-2-01SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5H-06-0300-S-2-01SP1-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IJ5H-06-0300-S-2-01SP1
|
Avnet Americas | IJ5H CABLE ASSEMBLY IJ5 HYBRID - Bulk (Alt: IJ5H-06-0300-S-2-01SP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IJ5H60300S201SP1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 4 |
|
$78.0300 / $92.0200 | Buy Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$88.6200 / $111.9700 | Buy Now |
DISTI #
IJ5H-06-0300-S-2-01SP1
|
Avnet Americas | IJ5H CABLE ASSEMBLY IJ5 HYBRID - Bulk (Alt: IJ5H-06-0300-S-2-01SP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IJ5H-06-0300-S-2-01SP1
|
Avnet Americas | IJ5H CABLE ASSEMBLY IJ5 HYBRID - Bulk (Alt: IJ5H-06-0300-S-2-01SP1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$88.6200 / $111.9700 | Buy Now |
DISTI #
IJ5H-06-0300-S-2-01SP1
|
Toby Electronics | IJ5H - Samtec 4mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
Buy Now |
Part Details for IJ5H-06-0300-S-2-01SP1
IJ5H-06-0300-S-2-01SP1 CAD Models
IJ5H-06-0300-S-2-01SP1 Part Data Attributes
|
IJ5H-06-0300-S-2-01SP1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5H-06-0300-S-2-01SP1
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Factory Lead Time | 6 Weeks | |
Connector Type | INTERCONNECTION DEVICE |