Part Details for IJ7-02-05.0-L-S-1-TR by Samtec Inc
Overview of IJ7-02-05.0-L-S-1-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ7-02-05.0-L-S-1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IJ7-02-05.0-L-S-1-
|
Avnet Americas | Conn Power F 2 POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port T/R - Tape and Reel (Alt: IJ7-02-05.0-L-S-1-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4.00 mm IsoRate® 75 Ohm High-Isolation RF Jack Strip RoHS: Compliant | 0 |
|
$2.6200 / $4.1700 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 75 Ohm High-Isolation RF Jack Strip RoHS: Compliant | 0 |
|
$2.6200 / $4.1700 | Buy Now |
Part Details for IJ7-02-05.0-L-S-1-TR
IJ7-02-05.0-L-S-1-TR CAD Models
IJ7-02-05.0-L-S-1-TR Part Data Attributes
|
IJ7-02-05.0-L-S-1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ7-02-05.0-L-S-1-TR
Samtec Inc
Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | ISO RATE | |
Body/Shell Style | JACK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |