Part Details for IKN0200000 by TE Connectivity
Overview of IKN0200000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for IKN0200000
IKN0200000 CAD Models
IKN0200000 Part Data Attributes
|
IKN0200000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IKN0200000
TE Connectivity
SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,2,PC TAIL TERMINAL,4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 2.45 mm | |
Body Length or Diameter | 7.3 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN/NICKEL | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |