Part Details for IL 5881.12/100 DC 12 - 280V by E. Dold & Söhne KG
Overview of IL 5881.12/100 DC 12 - 280V by E. Dold & Söhne KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL 5881.12/100 DC 12 - 280V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4420
|
Newark | Relay, Voltage Sensing, Dpdt, 415Vac, Product Range:Il 5881 Series, Contact Configuration:Dpdt, Contact Current:3A, Relay Mounting:Din Rail, Contact Voltage Vac:230Vac, Relay Terminals:Screw, Contact Voltage Vdc:-, Supply Voltage Rohs Compliant: Yes |Dold IL 5881.12/100 DC 12 - 280V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$177.1100 / $236.2700 | Buy Now |