Part Details for IL-4P-S3EN2-1 by Japan Aviation Electronics Industry Limited
Overview of IL-4P-S3EN2-1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL-4P-S3EN2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2998-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1474 In Stock |
|
$0.3272 / $0.7800 | Buy Now |
DISTI #
C1S400200006095
|
Chip1Stop | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 100 |
|
$0.5300 / $0.5340 | Buy Now |
Part Details for IL-4P-S3EN2-1
IL-4P-S3EN2-1 CAD Models
IL-4P-S3EN2-1 Part Data Attributes
|
IL-4P-S3EN2-1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-4P-S3EN2-1
Japan Aviation Electronics Industry Limited
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | IL-4S-S3L-(N) | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |