Part Details for IL-4P-S3EN2 by Japan Aviation Electronics Industry Limited
Overview of IL-4P-S3EN2 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL-4P-S3EN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL-4P-S3EN2-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2380 In Stock |
|
$0.2045 / $0.4800 | Buy Now |
DISTI #
C1S400200171937
|
Chip1Stop | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 1880 |
|
$0.1760 | Buy Now |
DISTI #
C1S400200006101
|
Chip1Stop | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 1000 |
|
$0.2490 / $0.4790 | Buy Now |
Part Details for IL-4P-S3EN2
IL-4P-S3EN2 CAD Models
IL-4P-S3EN2 Part Data Attributes
|
IL-4P-S3EN2
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-4P-S3EN2
Japan Aviation Electronics Industry Limited
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | IL-4S-S3L-(N) | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IL-4P-S3EN2
This table gives cross-reference parts and alternative options found for IL-4P-S3EN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-4P-S3EN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-21-1041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | IL-4P-S3EN2 vs 22-21-1041 |
90647-8204 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | IL-4P-S3EN2 vs 90647-8204 |
A2501WV-04PR0WT1N05G | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Joint Tech Electronic Industrial Co Ltd | IL-4P-S3EN2 vs A2501WV-04PR0WT1N05G |
6-172681-4 | CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | IL-4P-S3EN2 vs 6-172681-4 |
353010452 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | IL-4P-S3EN2 vs 353010452 |
DF1EG-4P-2.5DSA(05) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | IL-4P-S3EN2 vs DF1EG-4P-2.5DSA(05) |
541-0869-035 | Board Connector | Hirose Electric Co Ltd | IL-4P-S3EN2 vs 541-0869-035 |
B04B-XAYK-1(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | IL-4P-S3EN2 vs B04B-XAYK-1(LF)(SN) |
B(4)P-TB(C)(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | IL-4P-S3EN2 vs B(4)P-TB(C)(LF)(SN) |
SB(04)P-HVQ-S(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | IL-4P-S3EN2 vs SB(04)P-HVQ-S(LF)(SN) |