There are no models available for this part yet.
Overview of IL-4P-S3FP2 by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IL-4P-S3FP2 by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IL-4P-S3FP2-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 1137 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now | |
DISTI #
C1S400200171955
|
Chip1Stop | Conn Wire to Board HDR 4 POS 2.5mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes | 461 |
|
$0.2710 | Buy Now | |
DISTI #
C1S400200006299
|
Chip1Stop | Conn Wire to Board HDR 4 POS 2.5mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 150 |
|
$0.5630 / $1.0300 | Buy Now |
CAD Models for IL-4P-S3FP2 by Japan Aviation Electronics Industry Limited
Part Data Attributes for IL-4P-S3FP2 by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
IL-4S-S3L-(N)
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for IL-4P-S3FP2
This table gives cross-reference parts and alternative options found for IL-4P-S3FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-4P-S3FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90578-3214 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | IL-4P-S3FP2 vs 90578-3214 |
MB(04)P-90S(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | IL-4P-S3FP2 vs MB(04)P-90S(LF)(SN) |
0-1470225-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | IL-4P-S3FP2 vs 0-1470225-4 |
2431404200 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | IL-4P-S3FP2 vs 2431404200 |
2431404250 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | IL-4P-S3FP2 vs 2431404250 |
90649-3204 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | IL-4P-S3FP2 vs 90649-3204 |
MKS19094-6-1-303 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Stocko Contact GmbH & Co Kg | IL-4P-S3FP2 vs MKS19094-6-1-303 |
HF4404E-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | IL-4P-S3FP2 vs HF4404E-S |
DF1E-4P-2.5DS(00) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Hirose Electric Co Ltd | IL-4P-S3FP2 vs DF1E-4P-2.5DS(00) |
90578-3114 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | IL-4P-S3FP2 vs 90578-3114 |