Part Details for IL-AG5-5P-S3C1 by Japan Aviation Electronics Industry Limited
Overview of IL-AG5-5P-S3C1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655GMCS3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Right Angle exit full metal hood | |
8655GMES3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Right Angle exit full metal hood | |
8655GMAS3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Right Angle exit full metal hood |
Price & Stock for IL-AG5-5P-S3C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2209-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2515 In Stock |
|
$0.5272 / $1.0500 | Buy Now |
Part Details for IL-AG5-5P-S3C1
IL-AG5-5P-S3C1 CAD Models
IL-AG5-5P-S3C1 Part Data Attributes
|
IL-AG5-5P-S3C1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-AG5-5P-S3C1
Japan Aviation Electronics Industry Limited
Board Connector, 5 Contact(s), 2 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 1.37 inch | |
Body Length | 0.72 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |