Part Details for IL-AG5-5SK-S3C1-LB by Japan Aviation Electronics Industry Limited
Overview of IL-AG5-5SK-S3C1-LB by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655GMCS3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Right Angle exit full metal hood | |
8655GMES3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Right Angle exit full metal hood | |
8655GMAS3C11KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Right Angle exit full metal hood |
Price & Stock for IL-AG5-5SK-S3C1-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1802-ND
|
DigiKey | CONN RCPT HSG 5POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
855 In Stock |
|
$0.1518 / $0.3700 | Buy Now |
Part Details for IL-AG5-5SK-S3C1-LB
IL-AG5-5SK-S3C1-LB CAD Models
IL-AG5-5SK-S3C1-LB Part Data Attributes
|
IL-AG5-5SK-S3C1-LB
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-AG5-5SK-S3C1-LB
Japan Aviation Electronics Industry Limited
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACT: IL-AG5-C1-5000, POLARIZED | |
Body Breadth | 0.504 inch | |
Body Depth | 0.969 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.055 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |