Part Details for IL-AG7-10P-S3L2 by JAE Electronics
Overview of IL-AG7-10P-S3L2 by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-AG7-10P-S3L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-IL-AG7-10P-S3L2
|
Mouser Electronics | Automotive Connectors 10P Pin Header 2.5mm R/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70664981
|
RS | IL-AG6 series, pin header, 10 pos., soldering (through-hole), right angle | JAE Electronics Inc. IL-AG7-10P-S3L2 RoHS: Not Compliant Min Qty: 672 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $2.7600 | RFQ |
DISTI #
JAEIL-AG7-10P-S3L2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 504 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 403 |
|
$3.2736 / $5.9520 | Buy Now |