Part Details for IL-AG7-22P-D3T2 by Japan Aviation Electronics Industry Limited
Overview of IL-AG7-22P-D3T2 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for IL-AG7-22P-D3T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IL-AG7-22P-D3T2-ND
|
DigiKey | CONN HEADER VERT 22POS 2.5MM Min Qty: 462 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3787 | Buy Now |
Part Details for IL-AG7-22P-D3T2
IL-AG7-22P-D3T2 CAD Models
IL-AG7-22P-D3T2 Part Data Attributes
|
IL-AG7-22P-D3T2
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-AG7-22P-D3T2
Japan Aviation Electronics Industry Limited
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |