Part Details for IL-G-2P-S3L2-SA by JAE Electronics
Overview of IL-G-2P-S3L2-SA by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-G-2P-S3L2-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-ILG2PS3L2SA
|
Mouser Electronics | Headers & Wire Housings Rcpt 2.5MM 2P R/A RoHS: Compliant | 0 |
|
$0.2040 / $0.5000 | Order Now |
DISTI #
70665018
|
RS | IL-G series, pin header, 2 pos., soldering (through-hole), right angle | JAE Electronics Inc. IL-G-2P-S3L2-SA RoHS: Not Compliant Min Qty: 1563 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.5800 | RFQ |
DISTI #
JAEIL-G-2P-S3L2-SA
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2462 / $0.2667 | Buy Now | |
DISTI #
COREC21780
|
Rutronik | RIGHT ANGLE PIN HEADER 2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1321 | Buy Now |