Part Details for IL-RMCDE1K-277 by Iluminar Lighting
Overview of IL-RMCDE1K-277 by Iluminar Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-RMCDE1K-277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4118-IL-RMCDE1K-277-ND
|
DigiKey | 1000W CMH REMOTE BALLAST DE 208V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$295.0000 | Buy Now |