Part Details for IL-WX-10SB-VF-B-E1000E by Japan Aviation Electronics Industry Limited
Overview of IL-WX-10SB-VF-B-E1000E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL-WX-10SB-VF-B-E1000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-IL-WX-10SB-VF-B-E1000ECT-ND
|
DigiKey | CONN RCPT 10POS 0.031 TIN SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1023 In Stock |
|
$0.6346 / $1.3800 | Buy Now |
Part Details for IL-WX-10SB-VF-B-E1000E
IL-WX-10SB-VF-B-E1000E CAD Models
IL-WX-10SB-VF-B-E1000E Part Data Attributes
|
IL-WX-10SB-VF-B-E1000E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
IL-WX-10SB-VF-B-E1000E
Japan Aviation Electronics Industry Limited
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3.4194 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .5004 N |
Alternate Parts for IL-WX-10SB-VF-B-E1000E
This table gives cross-reference parts and alternative options found for IL-WX-10SB-VF-B-E1000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL-WX-10SB-VF-B-E1000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92431-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | IL-WX-10SB-VF-B-E1000E vs 92431-110 |
BL21-22VDTT-010PC/TRU | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | IL-WX-10SB-VF-B-E1000E vs BL21-22VDTT-010PC/TRU |
M22-63605346 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Harwin | IL-WX-10SB-VF-B-E1000E vs M22-63605346 |
HRS2C10GSMT30 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | IL-WX-10SB-VF-B-E1000E vs HRS2C10GSMT30 |
2245-2X5TDN | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | IL-WX-10SB-VF-B-E1000E vs 2245-2X5TDN |
48S-6033-0722-4 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Plug | Winchester Interconnect | IL-WX-10SB-VF-B-E1000E vs 48S-6033-0722-4 |
SSHSM-105-D-02-H-H | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | IL-WX-10SB-VF-B-E1000E vs SSHSM-105-D-02-H-H |
PHF-2540-10-1 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | IL-WX-10SB-VF-B-E1000E vs PHF-2540-10-1 |
Z100-1008-6251-Z | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | IL-WX-10SB-VF-B-E1000E vs Z100-1008-6251-Z |
43542-0003 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug | Molex | IL-WX-10SB-VF-B-E1000E vs 43542-0003 |